Part Details for TBJA224K035CBLT0024 by Kyocera AVX Components
Overview of TBJA224K035CBLT0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224K035CBLT0024
TBJA224K035CBLT0024 CAD Models
TBJA224K035CBLT0024 Part Data Attributes
|
TBJA224K035CBLT0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224K035CBLT0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224K035CBLT0024
This table gives cross-reference parts and alternative options found for TBJA224K035CBLT0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224K035CBLT0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224K035CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBLT0024 vs TBJA224K035CWLT0045 |
CWR11MK224KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBLT0024 vs CWR11MK224KCCBULK |
CWR11MK224KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBLT0024 vs CWR11MK224KZBTR13 |
TBJA224K035CWLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBLT0024 vs TBJA224K035CWLT0H24 |
T492A224K035CH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJA224K035CBLT0024 vs T492A224K035CH |
TBJA224K035CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBLT0024 vs TBJA224K035CRLT0845 |
CWR11MH224KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA224K035CBLT0024 vs CWR11MH224KBB |
TBJA224K035CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K035CBLT0024 vs TBJA224K035CSLC9000 |
TBJA224K035CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBLT0024 vs TBJA224K035CBST0023 |
TBJA224K035CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CBLT0024 vs TBJA224K035CSST0000 |