Part Details for TBJA336K010CRSB0823 by Kyocera AVX Components
Overview of TBJA336K010CRSB0823 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA336K010CRSB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5300
|
Newark | Capacitor,33Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJA336K010CRSB0823 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4400 / $9.9300 | Buy Now |
DISTI #
478-TBJA336K010CRSB0823TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9458 | Buy Now |
DISTI #
581-TBJA336K010CR823
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 10V 10% A RoHS: Not Compliant | 0 |
|
$8.9500 | Order Now |
Part Details for TBJA336K010CRSB0823
TBJA336K010CRSB0823 CAD Models
TBJA336K010CRSB0823 Part Data Attributes
|
TBJA336K010CRSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA336K010CRSB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 84 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA336K010CRSB0823
This table gives cross-reference parts and alternative options found for TBJA336K010CRSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA336K010CRSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336K010CSLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010CSLD0H24 |
TBJA336K010CKSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010CKSC0H24 |
TBJA336K010CKSD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010CKSD0900 |
TBJA336K010LWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010LWSC0700 |
TBJA336K010CASZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010CASZ0H24 |
TBJA336K010LBSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010LBSB0H24 |
TBJA336K010CALC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010CALC0824 |
TBJA336K010CLLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010CLLZ0H00 |
TBJA336K010CELB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010CELB0700 |
TBJA336K010CCSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K010CRSB0823 vs TBJA336K010CCSZ0800 |