Part Details for TBJB226K010JBLC0745 by Kyocera AVX Components
Overview of TBJB226K010JBLC0745 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB226K010JBLC0745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJB226K010JBLC0745-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2000 | Buy Now |
DISTI #
TBJB226K010JBLC074
|
Avnet Americas | Cap Tant Solid 22uF 10VDC B CASE 10% 3528-21 (Alt: TBJB226K010JBLC074) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$32.2078 | Buy Now |
DISTI #
581-TBJB226K10JBLC07
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$22.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2000 Lead time: 30 Weeks | 0 |
|
$23.0700 | Buy Now |
Part Details for TBJB226K010JBLC0745
TBJB226K010JBLC0745 CAD Models
TBJB226K010JBLC0745 Part Data Attributes:
|
TBJB226K010JBLC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB226K010JBLC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 139 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB226K010JBLC0745
This table gives cross-reference parts and alternative options found for TBJB226K010JBLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB226K010JBLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA226BTLSR700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TBJB226K010JBLC0745 vs TCKIA226BTLSR700 |
TCKIA226BTLSR2K3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TBJB226K010JBLC0745 vs TCKIA226BTLSR2K3 |
TCKIA226BTLSR400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TBJB226K010JBLC0745 vs TCKIA226BTLSR400 |
TCKIA226BTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TBJB226K010JBLC0745 vs TCKIA226BTLSR800 |