Part Details for TBJB685K020CRSB0024 by Kyocera AVX Components
Overview of TBJB685K020CRSB0024 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJB685K020CRSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5405
|
Newark | Capacitor,6.8Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJB685K020CRSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3300 / $10.9800 | Buy Now |
DISTI #
478-TBJB685K020CRSB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8921 | Buy Now |
DISTI #
581-TBJB685K20CRSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF 20V 10% B RoHS: Compliant | 0 |
|
$10.5700 | Order Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 1411 | 30 |
|
$9.6448 / $14.8382 | Buy Now |
DISTI #
TBJB685K020CRSB0024
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 20V 10% B Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$10.5700 | Buy Now |
Part Details for TBJB685K020CRSB0024
TBJB685K020CRSB0024 CAD Models
TBJB685K020CRSB0024 Part Data Attributes
|
TBJB685K020CRSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K020CRSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00136 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 74 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K020CRSB0024
This table gives cross-reference parts and alternative options found for TBJB685K020CRSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K020CRSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K020LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020LWLB0900 |
07016-091KCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CRSB0024 vs 07016-091KCBC |
TBJB685K020JSSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020JSSZ0024 |
TBJB685K020JRSB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020JRSB0924 |
TBJB685K020LWLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020LWLC0H45 |
TBJB685K020RWSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020RWSZ0745 |
TBJB685K020JWSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020JWSB0H00 |
TBJB685K020LRLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020LRLB0800 |
TBJB685K020LWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020LWSC0H23 |
TBJB685K020RWLC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB685K020CRSB0024 vs TBJB685K020RWLC0745 |