Part Details for TBJC106J016CRLB0024 by Kyocera AVX Components
Overview of TBJC106J016CRLB0024 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC106J016CRLB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7875
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC106J016CRLB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.2600 / $19.2900 | Buy Now |
DISTI #
478-TBJC106J016CRLB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.4155 | Buy Now |
DISTI #
581-TBJC106J016CR024
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$18.1700 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 3000 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 2400 |
|
$8.4000 / $16.0000 | Buy Now |
Part Details for TBJC106J016CRLB0024
TBJC106J016CRLB0024 CAD Models
TBJC106J016CRLB0024 Part Data Attributes
|
TBJC106J016CRLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC106J016CRLB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJC106J016CRLB0024
This table gives cross-reference parts and alternative options found for TBJC106J016CRLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC106J016CRLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106J016CWSD0724 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBWC106J016CWSD0724 |
TBJC106J016CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBJC106J016CBSB0023 |
TBJC106J016CRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBJC106J016CRSZ0823 |
TBJC106J016CSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBJC106J016CSSB0000 |
TBWC106J016CBLD0924 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBWC106J016CBLD0924 |
TBJC106J016CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBJC106J016CBSZ0923 |
TBJC106J016CRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBJC106J016CRSZ0824 |
TBWC106J016LWSD0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBWC106J016LWSD0700 |
TBWC106J016LWLD0924 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBWC106J016LWLD0924 |
TBWC106J016CWSD0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC106J016CRLB0024 vs TBWC106J016CWSD0H23 |