Part Details for TBJC107K006CBLC0023 by Kyocera AVX Components
Overview of TBJC107K006CBLC0023 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC107K006CBLC0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7897
|
Newark | Capacitor,100Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJC107K006CBLC0023 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2900 / $22.4300 | Buy Now |
DISTI #
478-TBJC107K006CBLC0023-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0978 | Buy Now |
DISTI #
TBJC107K006CBLC002
|
Avnet Americas | Cap Tant Solid 100uF 6V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 (0.01%FR) 0.15 Ohm 125°C Bulk (Alt: TBJC107K006CBLC002) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 30 Weeks, 0 Days | 0 |
|
$29.4694 | Buy Now |
DISTI #
581-TBJC107K006CB023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$23.2900 | Order Now |
DISTI #
TBJC107K006CBLC002
|
Avnet Americas | Cap Tant Solid 100uF 6V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 (0.01%FR) 0.15 Ohm 125°C Bulk (Alt: TBJC107K006CBLC002) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 30 Weeks, 0 Days | 0 |
|
$29.4694 | Buy Now |
Part Details for TBJC107K006CBLC0023
TBJC107K006CBLC0023 CAD Models
TBJC107K006CBLC0023 Part Data Attributes:
|
TBJC107K006CBLC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC107K006CBLC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |