Part Details for TBJC107K010LBLB0024 by Kyocera AVX Components
Overview of TBJC107K010LBLB0024 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC107K010LBLB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2692
|
Newark | Capacitor,100Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJC107K010LBLB0024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $14.0200 | Buy Now |
DISTI #
478-TBJC107K010LBLB0024-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2450 | Buy Now |
DISTI #
TBJC107K010LBLB002
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 (0.1%FR) 0.075 Ohm 125°C Bulk (Alt: TBJC107K010LBLB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 167 Factory Stock |
|
$13.7522 / $15.8954 | Buy Now |
DISTI #
TBJC107K010LBLB002
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 (0.1%FR) 0.075 Ohm 125°C Bulk (Alt: TBJC107K010LBLB002) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 30 Weeks, 0 Days | 72 Factory Stock |
|
$16.1946 | Buy Now |
DISTI #
581-TBJC107K10LBLB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100UF 10V 10% C RoHS: Not Compliant | 0 |
|
$13.2500 | Order Now |
DISTI #
TBJC107K010LBLB0024
|
TTI | Tantalum Capacitors - Solid SMD 100UF 10V 10% C Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.7000 / $14.0200 | Buy Now |
Part Details for TBJC107K010LBLB0024
TBJC107K010LBLB0024 CAD Models
TBJC107K010LBLB0024 Part Data Attributes
|
TBJC107K010LBLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC107K010LBLB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 297 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC107K010LBLB0024
This table gives cross-reference parts and alternative options found for TBJC107K010LBLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC107K010LBLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC107K010K150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010K150 |
TPSC107K010K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010K200 |
TPSC107K010S75 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010S75 |
TPSC107K010H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010H100 |
TPSC107K010H150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010H150 |
TPSC107K010K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010K100 |
TPSC107K010S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010S100 |
TPSC107K010H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010H200 |
TCKIA107CTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TBJC107K010LBLB0024 vs TCKIA107CTLSR150 |
TPSC107K010K75 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC107K010LBLB0024 vs TPSC107K010K75 |