Part Details for TBJC155K035CRSB0000 by Kyocera AVX Components
Overview of TBJC155K035CRSB0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC155K035CRSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9048
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC155K035CRSB0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $12.3400 | Buy Now |
DISTI #
478-TBJC155K035CRSB0000TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7674 | Buy Now |
DISTI #
581-TBJC155K035CRSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$10.1300 | Order Now |
Part Details for TBJC155K035CRSB0000
TBJC155K035CRSB0000 CAD Models
TBJC155K035CRSB0000 Part Data Attributes
|
TBJC155K035CRSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155K035CRSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155K035CRSB0000
This table gives cross-reference parts and alternative options found for TBJC155K035CRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155K035CRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C155K035C2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC155K035CRSB0000 vs TR3C155K035C2500 |
CWR11MH155KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC155K035CRSB0000 vs CWR11MH155KDC |
T492C155K035MH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC155K035CRSB0000 vs T492C155K035MH |
T492C155K035DK | Solid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 1.5uF; Working Voltage (Vdc)[max]: 35V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 6032-28; Termination: Solder Fused; Body Dimensions: 6mm x 3.2mm x 2.5mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: MIL-PRF-55365: D Failure Rate | KEMET Corporation | TBJC155K035CRSB0000 vs T492C155K035DK |
TR3C155K035D0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC155K035CRSB0000 vs TR3C155K035D0900 |
TF3C155K035E3800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.5 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TBJC155K035CRSB0000 vs TF3C155K035E3800 |
CWR11MH155KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC155K035CRSB0000 vs CWR11MH155KC |
CWR11MH155KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC155K035CRSB0000 vs CWR11MH155KDB |
TA035TCM155KCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | TBJC155K035CRSB0000 vs TA035TCM155KCR |
CWR11MH155KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TBJC155K035CRSB0000 vs CWR11MH155KCB |