Part Details for TBJC225K035CBLC0900 by Kyocera AVX Components
Overview of TBJC225K035CBLC0900 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC225K035CBLC0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y6963
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TBJC225K035CBLC0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1700 / $25.4700 | Buy Now |
DISTI #
478-TBJC225K035CBLC0900-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2248 | Buy Now |
DISTI #
TBJC225K035CBLC090
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: TBJC225K035CBLC090) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$22.2784 | Buy Now |
DISTI #
581-TBJC225K35CC0900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Compliant | 0 |
|
$25.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$23.9700 | Buy Now |
Part Details for TBJC225K035CBLC0900
TBJC225K035CBLC0900 CAD Models
TBJC225K035CBLC0900 Part Data Attributes
|
TBJC225K035CBLC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC225K035CBLC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 70 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC225K035CBLC0900
This table gives cross-reference parts and alternative options found for TBJC225K035CBLC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC225K035CBLC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225K035CRSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225K035CBLC0900 vs TBJC225K035CRSD0H23 |
TBJC225K035CRLBT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K035CBLC0900 vs TBJC225K035CRLBT723 |
TBJC225K035CSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412 | Kyocera AVX Components | TBJC225K035CBLC0900 vs TBJC225K035CSSD0723 |
T493C225K035AT63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | TBJC225K035CBLC0900 vs T493C225K035AT63307280 |
T493C225K035CB642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | TBJC225K035CBLC0900 vs T493C225K035CB642B7280 |
TBJC225K035CWSBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TBJC225K035CBLC0900 vs TBJC225K035CWSBT824 |
T493C225K035CK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC225K035CBLC0900 vs T493C225K035CK62207610 |
T493C225K035CB652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | TBJC225K035CBLC0900 vs T493C225K035CB652A7280 |
T496C225K035CH622C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | TBJC225K035CBLC0900 vs T496C225K035CH622C7640 |
T496C225K035CH632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | TBJC225K035CBLC0900 vs T496C225K035CH632B7640 |