Part Details for TBJC226K020LRSB0024 by Kyocera AVX Components
Overview of TBJC226K020LRSB0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC226K020LRSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5445
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC226K020LRSB0024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9800 / $11.7400 | Buy Now |
DISTI #
478-TBJC226K020LRSB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4798 | Buy Now |
DISTI #
581-TBJC226K20LRSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 20V 10% C RoHS: Not Compliant | 0 |
|
$11.4800 | Order Now |
DISTI #
TBJC226K020LRSB0024
|
TTI | Tantalum Capacitors - Solid SMD 22UF 20V 10% C Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$10.5000 / $12.9800 | Buy Now |
Part Details for TBJC226K020LRSB0024
TBJC226K020LRSB0024 CAD Models
TBJC226K020LRSB0024 Part Data Attributes:
|
TBJC226K020LRSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC226K020LRSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 343 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC226K020LRSB0024
This table gives cross-reference parts and alternative options found for TBJC226K020LRSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC226K020LRSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC226K020R150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC226K020LRSB0024 vs TPSC226K020R150 |
TPSC226K020H150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC226K020LRSB0024 vs TPSC226K020H150 |
TAJW226K020YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJC226K020LRSB0024 vs TAJW226K020YNJ |
TPSC226K020S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC226K020LRSB0024 vs TPSC226K020S150 |
TPSC226K020R400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC226K020LRSB0024 vs TPSC226K020R400 |
TPSC226K020H400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC226K020LRSB0024 vs TPSC226K020H400 |
TAJC226K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJC226K020LRSB0024 vs TAJC226K020Y |
TPSC226K020K400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC226K020LRSB0024 vs TPSC226K020K400 |
TPSC226K020S400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC226K020LRSB0024 vs TPSC226K020S400 |