Part Details for TBJC336K010JRLC0745 by Kyocera AVX Components
Overview of TBJC336K010JRLC0745 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC336K010JRLC0745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJC336K010JRLC0745TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.7806 | Buy Now |
DISTI #
TBJC336K010JRLC074
|
Avnet Americas | Cap Tant Solid 33uF 10VDC C CASE 10% 6032-28 (Alt: TBJC336K010JRLC074) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$32.2078 | Buy Now |
DISTI #
581-TBJC336K10JRLC07
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$23.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 30 Weeks | 0 |
|
$23.0700 | Buy Now |
Part Details for TBJC336K010JRLC0745
TBJC336K010JRLC0745 CAD Models
TBJC336K010JRLC0745 Part Data Attributes
|
TBJC336K010JRLC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336K010JRLC0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC336K010JRLC0745
This table gives cross-reference parts and alternative options found for TBJC336K010JRLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336K010JRLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC336K010S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC336K010JRLC0745 vs TPSC336K010S150 |
TPSC336K010K150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC336K010JRLC0745 vs TPSC336K010K150 |
TAJW336K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJC336K010JRLC0745 vs TAJW336K010YNJ |
TPSC336K010R150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC336K010JRLC0745 vs TPSC336K010R150 |
TPSC336K010H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC336K010JRLC0745 vs TPSC336K010H500 |
TPSC336K010K500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC336K010JRLC0745 vs TPSC336K010K500 |
TPSC336K010S500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC336K010JRLC0745 vs TPSC336K010S500 |
TPSC336K010R500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TBJC336K010JRLC0745 vs TPSC336K010R500 |