Part Details for TBJC336K020JRSC0023 by Kyocera AVX Components
Overview of TBJC336K020JRSC0023 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC336K020JRSC0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJC336K020JRSC0023TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.7496 | Buy Now |
DISTI #
TBJC336K020JRSC0023
|
Avnet Americas | Cap Tant Solid 33uF 20VDC C CASE 10% 6032-28 (Alt: TBJC336K020JRSC0023) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 30 Weeks, 0 Days | 0 |
|
$30.8114 | Buy Now |
DISTI #
581-TBJC336K20JRSC23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$22.3000 | Order Now |
DISTI #
TBJC336K020JRSC0023
|
Avnet Americas | Cap Tant Solid 33uF 20VDC C CASE 10% 6032-28 (Alt: TBJC336K020JRSC0023) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 30 Weeks, 0 Days | 0 |
|
$30.8114 | Buy Now |
DISTI #
TBJC336K020JRSC0023
|
Avnet Americas | Cap Tant Solid 33uF 20VDC C CASE 10% 6032-28 (Alt: TBJC336K020JRSC0023) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 30 Weeks, 0 Days | 0 |
|
$30.8114 | Buy Now |
Part Details for TBJC336K020JRSC0023
TBJC336K020JRSC0023 CAD Models
TBJC336K020JRSC0023 Part Data Attributes:
|
TBJC336K020JRSC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC336K020JRSC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |