There are no models available for this part yet.
Overview of TBJC336M016LBSZ0900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC336M016LBSZ0900 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T7882
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC336M016LBSZ0900 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.6900 | Buy Now | |
DISTI #
478-TBJC336M016LBSZ0900-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2311 | Buy Now | |
DISTI #
581-TBJC336M016LB900
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$5.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 30 Weeks | 0 |
|
$5.1700 | Buy Now |
CAD Models for TBJC336M016LBSZ0900 by Kyocera AVX Components
Part Data Attributes for TBJC336M016LBSZ0900 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.00528 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
242 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC336M016LBSZ0900
This table gives cross-reference parts and alternative options found for TBJC336M016LBSZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC336M016LBSZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336M016LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016LWLB0900 |
TBJC336M016JBSC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016JBSC0824 |
TBJC336M016RSLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016RSLB0924 |
TBJC336M016RSSC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016RSSC0023 |
TBJC336M016LWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016LWLB0045 |
TBJC336M016LBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016LBLZ0H24 |
TBJC336M016CRLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016CRLB0845 |
TBJC336M016RWSC0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016RWSC0823 |
TBJC336M016LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016LSSC0700 |
TBJC336M016LRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TBJC336M016LBSZ0900 vs TBJC336M016LRSC0H00 |