There are no models available for this part yet.
Overview of TBJC476K010CRDB0H24 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJC476K010CRDB0H24 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TBJC476K010CRDB0H24TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4935 | Buy Now | |
DISTI #
TBJC476K010CRDB0H2
|
Avnet Americas | Cap Tant Solid 47uF 10V C CASE 10% 6032-28 T/R (Alt: TBJC476K010CRDB0H2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$10.1309 | Buy Now | |
DISTI #
581-TBJC476K010CRDB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$11.8300 | Order Now |
CAD Models for TBJC476K010CRDB0H24 by Kyocera AVX Components
Part Data Attributes for TBJC476K010CRDB0H24 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
30 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
350 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e0
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TBJC476K010CRDB0H24
This table gives cross-reference parts and alternative options found for TBJC476K010CRDB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476K010CRDB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC476K010CDDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBWC476K010CDDZ0824 |
TBJC476K010RGSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010RGSZ0024 |
TBJC476K010RFSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010RFSB0924 |
TBJC476K010RALZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010RALZ0023 |
TBJC476K010LSDC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010LSDC0745 |
TBJC476K010LRDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010LRDB0923 |
TBJC476K010LKDB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010LKDB0023 |
TBJC476K010LELZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010LELZ0700 |
TBJC476K010JALB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010JALB0045 |
TBJC476K010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476K010CRDB0H24 vs TBJC476K010CRLD0700 |