Part Details for TBJD107K010LRLD0700 by Kyocera AVX Components
Overview of TBJD107K010LRLD0700 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD107K010LRLD0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7244
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJD107K010LRLD0700 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8100 / $44.2400 | Buy Now |
DISTI #
478-TBJD107K010LRLD0700TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 68 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$40.9077 | Buy Now |
DISTI #
581-TBJD107K10LRD700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$40.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 500 | 0 |
|
$40.4600 | Buy Now |
Part Details for TBJD107K010LRLD0700
TBJD107K010LRLD0700 CAD Models
TBJD107K010LRLD0700 Part Data Attributes
|
TBJD107K010LRLD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD107K010LRLD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD107K010LRLD0700
This table gives cross-reference parts and alternative options found for TBJD107K010LRLD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD107K010LRLD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107K010RGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBJD107K010RGSZ0H45 |
TBWD107K010CRSB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBWD107K010CRSB0923 |
TBJD107K010LFSD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBJD107K010LFSD0923 |
TBWD107K010CRSC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBWD107K010CRSC0H45 |
TBWD107K010CSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBWD107K010CSDC0H23 |
TBWD107K010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBWD107K010CSSC0745 |
TBWD107K010CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBWD107K010CKSB0023 |
TBWD107K010CSSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBWD107K010CSSZ0023 |
TBWD107K010LDDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBWD107K010LDDZ0923 |
TBJD107K010LWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TBJD107K010LRLD0700 vs TBJD107K010LWSC0H24 |