There are no models available for this part yet.
Overview of TBJD226K015CRMB0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJD226K015CRMB0800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR11HC226KB\M100
|
TTI | Tantalum Capacitors - Solid SMD 22UF 15V 10% D Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 200 In Stock |
|
$14.1500 / $14.9900 | Buy Now | |
DISTI #
CWR11HC226KB\TR
|
TTI | Tantalum Capacitors - Solid SMD 22UF 15V 10% D Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$13.1100 / $13.3800 | Buy Now |
CAD Models for TBJD226K015CRMB0800 by Kyocera AVX Components
Part Data Attributes for TBJD226K015CRMB0800 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1100 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBJD226K015CRMB0800
This table gives cross-reference parts and alternative options found for TBJD226K015CRMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K015CRMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HB226KDAL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CRMB0800 vs CWR11HB226KDAL |
CWR11HK226KTCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CRMB0800 vs CWR11HK226KTCW |
CWR11HB226KATR | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CRMB0800 vs CWR11HB226KATR |
TBJD226K015CGST0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CRMB0800 vs TBJD226K015CGST0745 |
T492D226K015RB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD226K015CRMB0800 vs T492D226K015RB4250 |
TBJD226K015CBMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CRMB0800 vs TBJD226K015CBMC0H00 |
TBJD226K015CCMC0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CRMB0800 vs TBJD226K015CCMC0700 |
TBJD226K015CGSC0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CRMB0800 vs TBJD226K015CGSC0845 |
TBJD226K015CKSDT723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226K015CRMB0800 vs TBJD226K015CKSDT723 |
TBJD226K015CWSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CRMB0800 vs TBJD226K015CWSZ0024 |