Part Details for TBJD226K015CRMD0845 by Kyocera AVX Components
Overview of TBJD226K015CRMD0845 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD226K015CRMD0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11HC226KDC\TR
|
TTI | Tantalum Capacitors - Solid SMD 22UF 15V 10% D Min Qty: 25 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$78.2800 / $145.9800 | Buy Now |
Part Details for TBJD226K015CRMD0845
TBJD226K015CRMD0845 CAD Models
TBJD226K015CRMD0845 Part Data Attributes
|
TBJD226K015CRMD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K015CRMD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K015CRMD0845
This table gives cross-reference parts and alternative options found for TBJD226K015CRMD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K015CRMD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226K015CRST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CRMD0845 vs TBJD226K015CRST0024 |
T492D226K015DH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJD226K015CRMD0845 vs T492D226K015DH |
TBJD226K015CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CRMD0845 vs TBJD226K015CBST0924 |
TBJD226K015CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CRMD0845 vs TBJD226K015CBLT0900 |
CWR11HH226KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD226K015CRMD0845 vs CWR11HH226KC |
TBJD226K015CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CRMD0845 vs TBJD226K015CBLD9000 |
TBJD226K015CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CRMD0845 vs TBJD226K015CSST0700 |
TBJD226K015CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CRMD0845 vs TBJD226K015CRST0H00 |
TBJD226K015CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K015CRMD0845 vs TBJD226K015CSLD9000 |
TBJD226K015CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K015CRMD0845 vs TBJD226K015CWST0723 |