Part Details for TBJD226K020CBSC0945 by Kyocera AVX Components
Overview of TBJD226K020CBSC0945 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD226K020CBSC0945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7428
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJD226K020CBSC0945 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $24.0600 | Buy Now |
DISTI #
478-TBJD226K020CBSC0945-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7750 | Buy Now |
DISTI #
TBJD226K020CBSC094
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TBJD226K020CBSC094) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days | 0 |
|
$31.6093 | Buy Now |
DISTI #
581-TBJD226K20CBSC94
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$24.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 | 0 |
|
$22.6400 | Buy Now |
DISTI #
TBJD226K020CBSC094
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TBJD226K020CBSC094) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days | 0 |
|
$31.6093 | Buy Now |
Part Details for TBJD226K020CBSC0945
TBJD226K020CBSC0945 CAD Models
TBJD226K020CBSC0945 Part Data Attributes:
|
TBJD226K020CBSC0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K020CBSC0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K020CBSC0945
This table gives cross-reference parts and alternative options found for TBJD226K020CBSC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K020CBSC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196E4226K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJD226K020CBSC0945 vs B45196E4226K406 |
TA020TCR226KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | TBJD226K020CBSC0945 vs TA020TCR226KDR-13 |
TBJD226K020CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K020CBSC0945 vs TBJD226K020CRLT0024 |
T451D12261DKAB | CAP,TANTALUM / TA2O5,22UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TBJD226K020CBSC0945 vs T451D12261DKAB |
TBJD226K020CRLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K020CBSC0945 vs TBJD226K020CRLT0823 |
TBJD226K020CRLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K020CBSC0945 vs TBJD226K020CRLT0945 |
267M2002226KL533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | TBJD226K020CBSC0945 vs 267M2002226KL533 |
TBJD226K020CBLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K020CBSC0945 vs TBJD226K020CBLT0H45 |
TBJD226K020CWST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226K020CBSC0945 vs TBJD226K020CWST0H45 |
TBJD226K020CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K020CBSC0945 vs TBJD226K020CSLC9000 |