Part Details for TBJD336K010CBSZ0024 by Kyocera AVX Components
Overview of TBJD336K010CBSZ0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD336K010CBSZ0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7367
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TBJD336K010CBSZ0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $7.1400 | Buy Now |
DISTI #
478-TBJD336K010CBSZ0024-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6538 | Buy Now |
DISTI #
TBJD336K010CBSZ002
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TBJD336K010CBSZ002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.1319 | Buy Now |
DISTI #
581-TBJD336K10CBSZ24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$5.4700 / $6.2200 | Order Now |
Part Details for TBJD336K010CBSZ0024
TBJD336K010CBSZ0024 CAD Models
TBJD336K010CBSZ0024 Part Data Attributes
|
TBJD336K010CBSZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336K010CBSZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336K010CBSZ0024
This table gives cross-reference parts and alternative options found for TBJD336K010CBSZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336K010CBSZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K010CDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CDLZ0024 |
TBJD336K010CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CFLB9045 |
TBJD336K010CWMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CWMDTH24 |
TBJD336K010CDMC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CDMC0945 |
TBJD336K010CKLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CKLD0023 |
TBJD336K010CCLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CCLB0924 |
TBJD336K010CCSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CCSC0023 |
TBJD336K010CRLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CRLZT745 |
TBJD336K010CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336K010CBSZ0024 vs TBJD336K010CRLD0923 |
T496D336K010DH61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336K010CBSZ0024 vs T496D336K010DH61207610 |