Part Details for TBJE226K035LRSB0800 by Kyocera AVX Components
Overview of TBJE226K035LRSB0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJE226K035LRSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5650
|
Newark | Capacitor,22Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJE226K035LRSB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.4500 / $12.3000 | Buy Now |
DISTI #
478-TBJE226K035LRSB0800TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6608 | Buy Now |
DISTI #
581-TBJE226K35LRB800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$11.6000 | Order Now |
Part Details for TBJE226K035LRSB0800
TBJE226K035LRSB0800 CAD Models
TBJE226K035LRSB0800 Part Data Attributes
|
TBJE226K035LRSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE226K035LRSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE226K035LRSB0800
This table gives cross-reference parts and alternative options found for TBJE226K035LRSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE226K035LRSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226K035CBSD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBME226K035CBSD0723 |
TBME226K035CASD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBME226K035CASD0H23 |
TBWE226K035LSLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBWE226K035LSLB0023 |
TBWE226K035LRSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBWE226K035LRSB0H45 |
TBWE226K035LRDC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBWE226K035LRDC0823 |
TBWE226K035CXDC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBWE226K035CXDC0824 |
TBWE226K035CRSZ0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBWE226K035CRSZ0745 |
TBWE226K035CRLZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBWE226K035CRLZ0023 |
TBWE226K035CRDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBWE226K035CRDZ0H23 |
TBWE226K035CLLB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJE226K035LRSB0800 vs TBWE226K035CLLB9800 |