Part Details for TBJE227K010LRSZ0000 by Kyocera AVX Components
Overview of TBJE227K010LRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJE227K010LRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5658
|
Newark | Capacitor,220Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJE227K010LRSZ0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1500 | Buy Now |
DISTI #
478-TBJE227K010LRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3766 | Buy Now |
DISTI #
581-TBJE227K010LRSZ0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220UF 10V 10% E | 0 |
|
$6.6600 | Order Now |
DISTI #
TBJE227K010LRSZ0000
|
TTI | Tantalum Capacitors - Solid SMD 220UF 10V 10% E Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$7.4300 | Buy Now |
Part Details for TBJE227K010LRSZ0000
TBJE227K010LRSZ0000 CAD Models
TBJE227K010LRSZ0000 Part Data Attributes
|
TBJE227K010LRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE227K010LRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE227K010LRSZ0000
This table gives cross-reference parts and alternative options found for TBJE227K010LRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE227K010LRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227K010CRLB0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBWE227K010CRLB0000 |
TBJE227K010CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBJE227K010CSLZ9045 |
TBWE227K010CWSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBWE227K010CWSB0800 |
TBWE227K010LWLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBWE227K010LWLC0823 |
TBWE227K010CWLC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBWE227K010CWLC0000 |
TBWE227K010CSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBWE227K010CSSC0924 |
TBWE227K010CWSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBWE227K010CWSC0945 |
TBWE227K010CBSZ0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBWE227K010CBSZ0H00 |
TBWE227K010LSSC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TBWE227K010LSSC0H24 |
TPSE227K010R70 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917 | Kyocera AVX Components | TBJE227K010LRSZ0000 vs TPSE227K010R70 |