There are no models available for this part yet.
Overview of TBJE336K025LBSB0823 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJE336K025LBSB0823 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TBJE336K025LBSB0823-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8148 | Buy Now | |
DISTI #
TBJE336K025LBSB082
|
Avnet Americas | Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 (0.1%FR) 0.09 Ohm 125°C Bulk (Alt: TBJE336K025LBSB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 2155 Factory Stock |
|
$10.4328 | Buy Now | |
DISTI #
581-TBJE336K025LB823
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 25V 10% E RoHS: Not Compliant | 0 |
|
$12.9200 | Order Now | |
DISTI #
TBJE336K025LBSB0823
|
TTI | Tantalum Capacitors - Solid SMD 33UF 25V 10% E Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.8100 | Buy Now |
CAD Models for TBJE336K025LBSB0823 by Kyocera AVX Components
Part Data Attributes for TBJE336K025LBSB0823 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.00825 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
297 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBJE336K025LBSB0823
This table gives cross-reference parts and alternative options found for TBJE336K025LBSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE336K025LBSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE336K025CSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025CSLD0024 |
TBJE336K025CRSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025CRSC0924 |
TBJE336K025CSDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025CSDD0H24 |
TBJE336K025LESC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025LESC0023 |
TBJE336K025CESB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025CESB0823 |
TBJE336K025LFDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025LFDZ0H24 |
TBJE336K025LWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025LWSZ0723 |
TBJE336K025LWLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025LWLC0723 |
TBJE336K025LELB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025LELB0924 |
TBJE336K025LLSC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJE336K025LBSB0823 vs TBJE336K025LLSC0923 |