There are no models available for this part yet.
Overview of TBJE477M010LRSB0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJE477M010LRSB0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22K2720
|
Newark | Capacitor,470Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TBJE477M010LRSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9300 / $9.3300 | Buy Now | |
DISTI #
478-TBJE477M010LRSB0000CT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117 In Stock |
|
$8.6587 / $17.2000 | Buy Now | |
DISTI #
581-TBJE477M010LRSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470UF 10V 20% E RoHS: Not Compliant | 0 |
|
$9.7200 / $15.8900 | Order Now | |
Future Electronics | TBJ Series 470 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 48 Weeks Container: Reel | 0Reel |
|
$8.6900 | Buy Now | ||
DISTI #
TBJE477M010LRSB0000
|
TTI | Tantalum Capacitors - Solid SMD 470UF 10V 20% E Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$9.2600 / $9.9300 | Buy Now |
CAD Models for TBJE477M010LRSB0000 by Kyocera AVX Components
Part Data Attributes for TBJE477M010LRSB0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
50 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.047 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
727 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBJE477M010LRSB0000
This table gives cross-reference parts and alternative options found for TBJE477M010LRSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477M010LRSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477M010CFLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBJE477M010CFLB0H45 |
TBJE477M010CESZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBJE477M010CESZ0845 |
TBJE477M010CELC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBJE477M010CELC0845 |
TBME477M010LKLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBME477M010LKLZ0024 |
TBME477M010LSSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBME477M010LSSB0H23 |
TBME477M010LSDD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBME477M010LSDD0723 |
TBME477M010LRSD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBME477M010LRSD0745 |
TBME477M010LRLD0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBME477M010LRLD0023 |
TBME477M010LKDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBME477M010LKDZ0H24 |
TBME477M010LFDB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TBJE477M010LRSB0000 vs TBME477M010LFDB0700 |