Part Details for TBJE477M010LRSB0024 by Kyocera AVX Components
Overview of TBJE477M010LRSB0024 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJE477M010LRSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K8328
|
Newark | Capacitor,470Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TBJE477M010LRSB0024 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3500 / $10.9900 | Buy Now |
DISTI #
478-TBJE477M010LRSB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 56 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3197 | Buy Now |
DISTI #
581-TBJE477M10LRSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 470uF 2917 0.05Ohms 0.2 RoHS: Not Compliant | 0 |
|
$11.4300 / $13.7700 | Order Now |
DISTI #
TBJE477M010LRSB0024
|
TTI | Tantalum Capacitors - Solid SMD 10V 470uF 2917 0.05Ohms 0.2 Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$11.4300 | Buy Now |
Part Details for TBJE477M010LRSB0024
TBJE477M010LRSB0024 CAD Models
TBJE477M010LRSB0024 Part Data Attributes
|
TBJE477M010LRSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE477M010LRSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJE477M010LRSB0024
This table gives cross-reference parts and alternative options found for TBJE477M010LRSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE477M010LRSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477M010LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010LSLD0945 |
TBJE477M010LSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010LSLD0745 |
TBJE477M010CSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010CSSD0823 |
TBJE477M010LBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010LBSD0723 |
TBJE477M010CRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010CRLD0724 |
TBJE477M010LRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010LRSD0900 |
TBJE477M010CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010CBLD0823 |
TBJE477M010LBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010LBLD0045 |
TBJE477M010LSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010LSSD0800 |
TBJE477M010LBSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJE477M010LRSB0024 vs TBJE477M010LBSD0823 |