Part Details for TBJV107K025LBSB0000 by Kyocera AVX Components
Overview of TBJV107K025LBSB0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJV107K025LBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0339
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV107K025LBSB0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $12.0300 | Buy Now |
DISTI #
478-TBJV107K025LBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
100 In Stock |
|
$9.8622 / $15.7800 | Buy Now |
DISTI #
TBJV107K025LBSB000
|
Avnet Americas | Cap Tant Solid 100uF 25V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 125°C Bulk (Alt: TBJV107K025LBSB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$13.8914 | Buy Now |
DISTI #
581-TBJV107K025LBSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2924 0.1Ohms 0.1 | 40 |
|
$10.2800 / $15.4600 | Buy Now |
Part Details for TBJV107K025LBSB0000
TBJV107K025LBSB0000 CAD Models
TBJV107K025LBSB0000 Part Data Attributes
|
TBJV107K025LBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV107K025LBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 632 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV107K025LBSB0000
This table gives cross-reference parts and alternative options found for TBJV107K025LBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV107K025LBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510E107K025AGE050C-7280 | CAP,TANTALUM / TA2O5,100UF,25VDC,10% -TOL,10% +TOL | KEMET Corporation | TBJV107K025LBSB0000 vs T510E107K025AGE050C-7280 |
TAJV107K025Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJV107K025LBSB0000 vs TAJV107K025Y |