Part Details for TBJV107M020LBSB0000 by Kyocera AVX Components
Overview of TBJV107M020LBSB0000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJV107M020LBSB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJV107M020LBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8492 | Buy Now |
DISTI #
TBJV107M020LBSB0000
|
Avnet Americas | Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 (0.1%FR) 0.06 Ohm 125°C Bulk (Alt: TBJV107M020LBSB0000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 30 Weeks, 0 Days | 0 |
|
$13.0391 | Buy Now |
DISTI #
581-TBJV107M020LBSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$11.2300 / $14.5200 | Order Now |
DISTI #
TBJV107M020LBSB0000
|
Avnet Americas | Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 (0.1%FR) 0.06 Ohm 125°C Bulk (Alt: TBJV107M020LBSB0000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 30 Weeks, 0 Days | 0 |
|
$13.0391 | Buy Now |
DISTI #
TBJV107M020LBSB0000
|
Avnet Americas | Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 (0.1%FR) 0.06 Ohm 125°C Bulk (Alt: TBJV107M020LBSB0000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 30 Weeks, 0 Days | 0 |
|
$13.0391 | Buy Now |
Part Details for TBJV107M020LBSB0000
TBJV107M020LBSB0000 CAD Models
TBJV107M020LBSB0000 Part Data Attributes
|
TBJV107M020LBSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV107M020LBSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 686 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV107M020LBSB0000
This table gives cross-reference parts and alternative options found for TBJV107M020LBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV107M020LBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMID107HTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TBJV107M020LBSB0000 vs TCMID107HTLSR200 |
TAJV107M020Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 100uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJV107M020LBSB0000 vs TAJV107M020Y |
T491E107M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJV107M020LBSB0000 vs T491E107M020ZT |
TCMID107HTLSR085 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TBJV107M020LBSB0000 vs TCMID107HTLSR085 |
TCMID107HT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TBJV107M020LBSB0000 vs TCMID107HT |
T491E107M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJV107M020LBSB0000 vs T491E107M020ZT7280 |