Part Details for TBJV157K016LBDB0823 by Kyocera AVX Components
Overview of TBJV157K016LBDB0823 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJV157K016LBDB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9302
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV157K016LBDB0823 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $13.6800 | Buy Now |
DISTI #
478-TBJV157K016LBDB0823-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3540 | Buy Now |
DISTI #
581-TBJV157K016LBDB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$13.1100 | Order Now |
Part Details for TBJV157K016LBDB0823
TBJV157K016LBDB0823 CAD Models
TBJV157K016LBDB0823 Part Data Attributes
|
TBJV157K016LBDB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV157K016LBDB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV157K016LBDB0823
This table gives cross-reference parts and alternative options found for TBJV157K016LBDB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV157K016LBDB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV157K015LBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K015LBLC0845 |
TBJV157K015LBSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K015LBSZ0845 |
TBJV157K015LBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K015LBLC0724 |
TBJV157K015LBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K015LBSZ0724 |
TBJV157K016LRLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K016LRLD0800 |
TBJV157K016LBLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K016LBLD0000 |
TBJV157K016LSSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K016LSSD0824 |
TBJV157K016LBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K016LBLD0724 |
TBJV157K016LBSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K016LBSD0024 |
TBJV157K015LBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV157K016LBDB0823 vs TBJV157K015LBSZ0045 |