There are no models available for this part yet.
Overview of TBJV337K010LWLB0024 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJV337K010LWLB0024 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TBJV337K010LWLB0024-ND
|
DigiKey | CAP TANT Min Qty: 90 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2450 | Buy Now | |
DISTI #
TBJV337K010LWLB002
|
Avnet Americas | Cap Tant Solid 330uF 10VDC V CASE 10% 7361-38 (Alt: TBJV337K010LWLB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$10.7830 | Buy Now | |
DISTI #
581-TBJV337K010LWLB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$13.3700 | Order Now |
CAD Models for TBJV337K010LWLB0024 by Kyocera AVX Components
Part Data Attributes for TBJV337K010LWLB0024 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
60 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.033 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
816 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TBJV337K010LWLB0024
This table gives cross-reference parts and alternative options found for TBJV337K010LWLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337K010LWLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV337K010LXSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010LXSB0H24 |
TBJV337K010CWLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010CWLC0824 |
TBJV337K010CWSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010CWSZ0H24 |
TBJV337K010LXSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010LXSZ0024 |
TBJV337K010LRLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010LRLB0823 |
TBJV337K010CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010CRLB0000 |
07016-056KBBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LWLB0024 vs 07016-056KBBC |
TBJV337K010CSSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010CSSC0H23 |
TBJV337K010LGLB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010LGLB0723 |
TBJV337K010LDLC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2924, | Kyocera AVX Components | TBJV337K010LWLB0024 vs TBJV337K010LDLC0923 |