Part Details for TBJV686K025LRLC0845 by Kyocera AVX Components
Overview of TBJV686K025LRLC0845 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJV686K025LRLC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9317
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJV686K025LRLC0845 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5600 / $26.9300 | Buy Now |
DISTI #
478-TBJV686K025LRLC0845TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.1287 | Buy Now |
DISTI #
581-TBJV686K025LR845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 25V 10% V RoHS: Not Compliant | 0 |
|
$30.3700 | Order Now |
DISTI #
TBJV686K025LRLC0845
|
TTI | Tantalum Capacitors - Solid SMD 68UF 25V 10% V Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$33.0500 | Buy Now |
Part Details for TBJV686K025LRLC0845
TBJV686K025LRLC0845 CAD Models
TBJV686K025LRLC0845 Part Data Attributes:
|
TBJV686K025LRLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV686K025LRLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 649 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV686K025LRLC0845
This table gives cross-reference parts and alternative options found for TBJV686K025LRLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV686K025LRLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-132KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJV686K025LRLC0845 vs 07016-132KCH |
07016-132KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJV686K025LRLC0845 vs 07016-132KBC |
07016-132KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJV686K025LRLC0845 vs 07016-132KCB |
TAJV686K025Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJV686K025LRLC0845 vs TAJV686K025Y |
07016-132KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJV686K025LRLC0845 vs 07016-132KBB |
TCKIE686HT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TBJV686K025LRLC0845 vs TCKIE686HT |
07016-132KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJV686K025LRLC0845 vs 07016-132KBH |