Part Details for TBMD227K010LRLC9H45 by Kyocera AVX Components
Overview of TBMD227K010LRLC9H45 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBMD227K010LRLC9H45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMD227K010LRLC9H45
|
TTI | Tantalum Capacitors - Solid SMD 220UF 10V 10% D SPACE GRADE Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for TBMD227K010LRLC9H45
TBMD227K010LRLC9H45 CAD Models
TBMD227K010LRLC9H45 Part Data Attributes
|
TBMD227K010LRLC9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD227K010LRLC9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD227K010LRLC9H45
This table gives cross-reference parts and alternative options found for TBMD227K010LRLC9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD227K010LRLC9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227K010CBLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBJD227K010CBLC0823 |
TBMD227K010LWSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBMD227K010LWSC0045 |
TBJD227K010LKSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBJD227K010LKSZ0H23 |
TBMD227K010LXDC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBMD227K010LXDC0023 |
TBJD227K010LKSC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBJD227K010LKSC0000 |
TBJD227K010LCSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBJD227K010LCSB0H23 |
TBJD227K010LBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBJD227K010LBLZ0924 |
TBJD227K010CSLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBJD227K010CSLC0800 |
TBMD227K010LADB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBMD227K010LADB0845 |
TBJD227K010LASC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LRLC9H45 vs TBJD227K010LASC0923 |