Part Details for TBMD227K010LSLB0H45 by Kyocera AVX Components
Overview of TBMD227K010LSLB0H45 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBMD227K010LSLB0H45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMD227K010LSLB0H4
|
Avnet Americas | Cap Tant Solid 220uF 10V D CASE 10% SMD 125?C T/R (Alt: TBMD227K010LSLB0H4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$13.1290 | Buy Now |
DISTI #
581-TBMD227K10LS0H45
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220UF 10V 10% D RoHS: Not Compliant | 0 |
|
$17.2500 | Order Now |
DISTI #
TBMD227K010LSLB0H45
|
TTI | Tantalum Capacitors - Solid SMD 220UF 10V 10% D Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$18.0700 / $18.8300 | Buy Now |
Part Details for TBMD227K010LSLB0H45
TBMD227K010LSLB0H45 CAD Models
TBMD227K010LSLB0H45 Part Data Attributes
|
TBMD227K010LSLB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMD227K010LSLB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1080 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBMD227K010LSLB0H45
This table gives cross-reference parts and alternative options found for TBMD227K010LSLB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMD227K010LSLB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD227K010T0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TPSD227K010T0150V |
TAJD227K010TNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TAJD227K010TNJV |
TBMD227K010LBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TBMD227K010LBLC0845 |
TPSD227K010S0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TPSD227K010S0050V |
TBMD227K010LSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TBMD227K010LSSZ0H45 |
TPSD227K010H0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TPSD227K010H0100 |
TPSD227K010H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TPSD227K010H0040 |
TPSD227K010S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TPSD227K010S0100 |
TPSD227K010R0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TPSD227K010R0100V |
TPSD227K010H0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBMD227K010LSLB0H45 vs TPSD227K010H0050 |