There are no models available for this part yet.
Overview of TBME226M035LBSB0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBME226M035LBSB0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T7958
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME226M035LBSB0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $17.0500 | Buy Now | |
DISTI #
478-TBME226M035LBSB0000-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5543 | Buy Now | |
DISTI #
581-TBME226M035LBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$17.9800 | Order Now |
CAD Models for TBME226M035LBSB0000 by Kyocera AVX Components
Part Data Attributes for TBME226M035LBSB0000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
60 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0058 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
849 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBME226M035LBSB0000
This table gives cross-reference parts and alternative options found for TBME226M035LBSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME226M035LBSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226M035LXDC0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LBSB0000 vs TBME226M035LXDC0924 |
TBJE226M035CSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M035LBSB0000 vs TBJE226M035CSSD0800 |
TBJE226M035LEDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LBSB0000 vs TBJE226M035LEDZ0945 |
TBWE226M035LXLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LBSB0000 vs TBWE226M035LXLZ0024 |
TBJE226M035CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M035LBSB0000 vs TBJE226M035CRSD0724 |
TBJE226M035CLSB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LBSB0000 vs TBJE226M035CLSB0045 |
TBJE226M035LELC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LBSB0000 vs TBJE226M035LELC0900 |
TBWE226M035LXDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LBSB0000 vs TBWE226M035LXDZ0H24 |
TBJE226M035CKLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LBSB0000 vs TBJE226M035CKLD0H23 |
TBWE226M035LWSC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBME226M035LBSB0000 vs TBWE226M035LWSC0023 |