Part Details for TBME227K016LBSB0724 by Kyocera AVX Components
Overview of TBME227K016LBSB0724 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME227K016LBSB0724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0347
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME227K016LBSB0724 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2100 / $16.0300 | Buy Now |
DISTI #
478-TBME227K016LBSB0724-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5025 | Buy Now |
DISTI #
TBME227K016LBSB072
|
Avnet Americas | Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 (0.1%FR) 0.025 Ohm 125°C Bulk (Alt: TBME227K016LBSB072) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$21.0547 | Buy Now |
DISTI #
581-TBME227K16LBSB7
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$17.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Lead time: 30 Weeks | 0 |
|
$15.0800 | Buy Now |
Part Details for TBME227K016LBSB0724
TBME227K016LBSB0724 CAD Models
TBME227K016LBSB0724 Part Data Attributes
|
TBME227K016LBSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME227K016LBSB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1315 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME227K016LBSB0724
This table gives cross-reference parts and alternative options found for TBME227K016LBSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME227K016LBSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME227K016P0025 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME227K016LBSB0724 vs TPME227K016P0025 |
B45198H3227K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME227K016LBSB0724 vs B45198H3227K509 |
TBME227K016LWLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME227K016LBSB0724 vs TBME227K016LWLC9845 |
TBME227K016LRLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TBME227K016LBSB0724 vs TBME227K016LRLC9845 |
TBME227K016LBLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TBME227K016LBSB0724 vs TBME227K016LBLC9945 |
PCT220/16HKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TBME227K016LBSB0724 vs PCT220/16HKLF |
B45196H3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME227K016LBSB0724 vs B45196H3227K506 |
TBME227K016LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TBME227K016LBSB0724 vs TBME227K016LWLC9945 |
TBME227K016LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME227K016LBSB0724 vs TBME227K016LRLC9H45 |
B45396R3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME227K016LBSB0724 vs B45396R3227K506 |