Part Details for TBME227M016LGSC0845 by Kyocera AVX Components
Overview of TBME227M016LGSC0845 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME227M016LGSC0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8377
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME227M016LGSC0845 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3700 / $34.1000 | Buy Now |
DISTI #
478-TBME227M016LGSC0845TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.8502 | Buy Now |
DISTI #
581-TBME227M16LGSC08
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$33.8600 | Order Now |
Part Details for TBME227M016LGSC0845
TBME227M016LGSC0845 CAD Models
TBME227M016LGSC0845 Part Data Attributes
|
TBME227M016LGSC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME227M016LGSC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME227M016LGSC0845
This table gives cross-reference parts and alternative options found for TBME227M016LGSC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME227M016LGSC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE227M016LBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBJE227M016LBLZ0945 |
TBJE227M016CWSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBJE227M016CWSB0924 |
TBME227M016CGDC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBME227M016CGDC0800 |
TBJE227M016LRSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBJE227M016LRSZ0023 |
TBME227M016CGLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBME227M016CGLZ0823 |
TBME227M016LXLC9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBME227M016LXLC9045 |
TBME227M016LLDD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBME227M016LLDD0924 |
TBME227M016LWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBME227M016LWLB0H24 |
TBME227M016CLLC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBME227M016CLLC0924 |
TBME227M016CFDC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0845 vs TBME227M016CFDC0724 |