There are no models available for this part yet.
Overview of TBME227M016LGSC0945 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBME227M016LGSC0945 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TBME227M016LGSC0945TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.8502 | Buy Now | |
DISTI #
581-TBME227M16LGSC09
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$33.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 400 Lead time: 30 Weeks | 0 |
|
$32.1000 | Buy Now |
CAD Models for TBME227M016LGSC0945 by Kyocera AVX Components
Part Data Attributes for TBME227M016LGSC0945 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
25 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e4
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBME227M016LGSC0945
This table gives cross-reference parts and alternative options found for TBME227M016LGSC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME227M016LGSC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE227M016LBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBJE227M016LBLZ0945 |
TBJE227M016CWSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBJE227M016CWSB0924 |
TBME227M016CGDC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBME227M016CGDC0800 |
TBJE227M016LRSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBJE227M016LRSZ0023 |
TBME227M016CGLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBME227M016CGLZ0823 |
TBME227M016LXLC9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBME227M016LXLC9045 |
TBME227M016LLDD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBME227M016LLDD0924 |
TBME227M016LWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBME227M016LWLB0H24 |
TBME227M016CLLC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBME227M016CLLC0924 |
TBME227M016CFDC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TBME227M016LGSC0945 vs TBME227M016CFDC0724 |