Part Details for TBME476K035LBSB0823 by Kyocera AVX Components
Overview of TBME476K035LBSB0823 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME476K035LBSB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBME476K035LBSB0823-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9330 | Buy Now |
DISTI #
TBME476K035LBSB082
|
Avnet Americas | Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.055 Ohm 125°C Bulk (Alt: TBME476K035LBSB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$16.0839 | Buy Now |
DISTI #
581-TBME476K35LBSB8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 35V 10% E RoHS: Not Compliant | 0 |
|
$24.1600 | Order Now |
DISTI #
TBME476K035LBSB0823
|
TTI | Tantalum Capacitors - Solid SMD 47UF 35V 10% E Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.9300 / $24.1500 | Buy Now |
Part Details for TBME476K035LBSB0823
TBME476K035LBSB0823 CAD Models
TBME476K035LBSB0823 Part Data Attributes
|
TBME476K035LBSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476K035LBSB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 886 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476K035LBSB0823
This table gives cross-reference parts and alternative options found for TBME476K035LBSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476K035LBSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME476K035LADD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035LADD0824 |
TBME476K035CSDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035CSDB0023 |
TBME476K035CRLD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035CRLD0723 |
TBME476K035LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035LBSB0824 |
TBME476K035CDLB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035CDLB0800 |
TBME476K035CCLC9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035CCLC9045 |
TBME476K035CCLB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035CCLB0724 |
TBME476K035CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035CBSZ0900 |
TBME476K035CBLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035CBLB0H24 |
TBME476K035CASZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476K035LBSB0823 vs TBME476K035CASZ0824 |