Part Details for TBME477K010LBLC0H24 by Kyocera AVX Components
Overview of TBME477K010LBLC0H24 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME477K010LBLC0H24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBME477K010LBLC0H2
|
Avnet Americas | BIDD SPECIAL (Alt: TBME477K010LBLC0H2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$29.8373 | Buy Now |
Part Details for TBME477K010LBLC0H24
TBME477K010LBLC0H24 CAD Models
TBME477K010LBLC0H24 Part Data Attributes
|
TBME477K010LBLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477K010LBLC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477K010LBLC0H24
This table gives cross-reference parts and alternative options found for TBME477K010LBLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477K010LBLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477K010CSSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBJE477K010CSSC0H23 |
TBME477K010LLLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBME477K010LLLB9H45 |
TBME477K010CCLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBME477K010CCLB9H45 |
TBME477K010LELB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBME477K010LELB0700 |
TBME477K010LASZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBME477K010LASZ0824 |
TBME477K010LKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBME477K010LKLC9845 |
TBME477K010LRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBME477K010LRSB0045 |
TBME477K010LSDB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBME477K010LSDB0023 |
TBJE477K010CBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBJE477K010CBSB0924 |
TBME477K010CALC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H24 vs TBME477K010CALC9945 |