Part Details for TC-240-NMH-X by Times Microwave Systems
Overview of TC-240-NMH-X by Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-240-NMH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8792
|
Newark | Rf Coax Conn, N-Type Plug, 50 Ohm Rohs Compliant: Yes |Times Microwave TC-240-NMH-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$16.0000 / $21.3800 | Buy Now |
DISTI #
64X8077
|
Newark | Wire |Times Microwave TC-240-NMH-X Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
47Y8255
|
Newark | Cable And Wire |Times Microwave TC-240-NMH-X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TC-240-NMH-X
TC-240-NMH-X CAD Models
TC-240-NMH-X Part Data Attributes:
|
TC-240-NMH-X
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
TC-240-NMH-X
Times Microwave Systems
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Body Depth | 1.52 inch | |
Cable Types | LMR240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL | |
Shell Finish | ALBALOY | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 |