Part Details for TC-400-NF-PL by Times Microwave Systems
Overview of TC-400-NF-PL by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-400-NF-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | N-FEMALE(JACK)/KNURL CPLNG NUT Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TC-400-NF-PL
TC-400-NF-PL CAD Models
TC-400-NF-PL Part Data Attributes
|
TC-400-NF-PL
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
TC-400-NF-PL
Times Microwave Systems
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | VSWR MAX AT: 3 GHZ | |
Body Depth | 1.78 inch | |
Body Diameter | 0.66 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insertion Loss | 0.158 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |