Part Details for TC-402-NF-LP by Fairview Microwave Inc
Overview of TC-402-NF-LP by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-402-NF-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1540
|
Newark | Rf Coax Conn, N Jack, 50 Ohm, 6Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Tft-402, Tft-402-Lf, Contact Material:Phosphor Bronze, Product Range:- |Fairview Microwave TC-402-NF-LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$12.8600 / $17.8200 | Buy Now |
DISTI #
5328-TC-402-NF-LP-ND
|
DigiKey | CONN JACK SOLDER/SOLDER TYPE N Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.9400 | Buy Now |
DISTI #
74898077
|
RS | N Female Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF | Fairview Microwave TC-402-NF-LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6500 / $11.4400 | RFQ |
|
Onlinecomponents.com | N Female Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF RoHS: Compliant | 0 |
|
$10.0000 / $13.2400 | Buy Now |
DISTI #
77722911
|
Verical | TC-402-NF-LP Min Qty: 8 Package Multiple: 1 | Americas - 24 |
|
$11.3900 | Buy Now |
DISTI #
TC-402-NF-LP
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: TFT-402, Interface Type 2: TFT-402-LF. N Female Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF Cable, TC-402-NF-LP N female coaxial connector from Fairview Microwave has an interface type of TFT-402, TFT-402-LF and a 50 Ohm impedance. This N female connector uses shield attachment of solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. N female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-402-NF-LP N connector uses phosphor bronze contact and a tri-metal plating material. This N female coaxial RF connector is RoHS compliant, you can find this N female coaxial connector datasheet specifications above. Fairview Microwave female N connector purchases will ship the same day. Our N female TFT-402 / TFT-402-LF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 24 |
|
$11.3900 | Buy Now |