Part Details for TC-47/25 by SR Components Inc
Overview of TC-47/25 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-47/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC-47/25
|
TME | Capacitor: tantalum, 47uF, 25VDC, THT, ±20%, -55÷85°C, 5.08mm Min Qty: 1 | 819 |
|
$0.5300 / $1.2400 | Buy Now |