Part Details for TC-500-NM-LP by Fairview Microwave Inc
Overview of TC-500-NM-LP by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-500-NM-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1563
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, 6Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Spf-500, Spo-500, Contact Material:Brass, Frequency Max:6Ghz |Fairview Microwave TC-500-NM-LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $16.8800 | Buy Now |
DISTI #
74898066
|
RS | N Male (Plug) Low PIM Connector for SPO-500, SPF-500 Cable, Solder | Fairview Microwave TC-500-NM-LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 / $10.8400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.4700 / $12.5300 | Buy Now | |
DISTI #
78448038
|
Verical | N Male Low PIM Connector Solder Attachment for SPO-500, SPF-500 Cable Min Qty: 9 Package Multiple: 1 | Americas - 39 |
|
$10.7900 | Buy Now |
DISTI #
TC-500-NM-LP
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: SPO-500, Interface Type 2: SPF-500. N Male (Plug) Low PIM Connector for SPO-500, SPF-500 Cable, Solder, TC-500-NM-LP N male coaxial connector from Fairview Microwave has an interface type of SPO-500, SPF-500 and a 50 Ohm impedance. This N male connector uses shield attachment of solder/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-500-NM-LP N connector uses brass contact and a tri-metal plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male SPO-500 / SPF-500 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 6 |
|
$10.7900 | Buy Now |