Part Details for TC-500-NM-LP by Pasternack Enterprises
Overview of TC-500-NM-LP by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-500-NM-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-TC-500-NM-LP-ND
|
DigiKey | N Male Low PIM Connector Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
71 In Stock |
|
$11.5900 | Buy Now |
DISTI #
TC-500-NM-LP
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: SPO-500, Interface Type 2: SPP-500-LLPL, Interface Type 3: SPF-500. N Male Low PIM Connector Solder Attachment for SPF-500, SPO-500, SPP-500-LLPL. TC-500-NM-LP type N male coaxial connector has an interface type of SPO-500, SPP-500-LLPL, SPF-500 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact solder/solder as an attachment method. Our male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack N type male coaxial connector has a PTFE dielectric type and a VSWR of 1.25. The Pasternack N type coaxial connector has a brass body with tri-metal plating. Our TC-500-NM-LP N type connector uses brass contact. This type N male coaxial RF connector is RoHS and REACH compliant. This Pasternack male type N connector will ship the same day as purchased. Our type N male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 49 |
|
$11.5900 | Buy Now |