Part Details for TC-500-NMH-X by Times Microwave Systems
Overview of TC-500-NMH-X by Times Microwave Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-500-NMH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC4118
|
Newark | Connector |Times Microwave TC-500-NMH-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
CDM Electronics | N MALE STRAIGHT SOLDER PIN Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TC-500-NMH-X
TC-500-NMH-X CAD Models
TC-500-NMH-X Part Data Attributes
|
TC-500-NMH-X
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
TC-500-NMH-X
Times Microwave Systems
RF N Connector, Male, Cable Mount, Solder Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 61169-16, INSERTION LOSS MAX AT: 3 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.25 |