TC-K-1/8NPT-U-72-SMP-DUAL
Omega Engineering

Overview of TC-K-1/8NPT-U-72-SMP-DUAL by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
FO-DUALSTLC00-004 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-004 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 4m
FO-LSDUALSCSM-003 Amphenol Cables on Demand Amphenol FO-LSDUALSCSM-003 SC-SC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFN-LS Low Smoke) - 2 x SC Male to 2 x SC Male 3m

Price & Stock for TC-K-1/8NPT-U-72-SMP-DUAL by Omega Engineering

Part # Manufacturer Description Stock Price Buy
Newark Pipe Probe,1/8 Npt,1/2 Nose |Omega TC-K-1/8NPT-U-72-SMP-DUAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $159.0400
$159.0400 Buy Now

CAD Models for TC-K-1/8NPT-U-72-SMP-DUAL by Omega Engineering
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC-K-1/8NPT-U-72-SMP-DUAL by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC-K-1/8NPT-U-72-SMP-DUAL by Omega Engineering

Select Manufacturer
Which Manufacturer of TC-K-1/8NPT-U-72-SMP-DUAL would you like to use for your alert(s)?
  • Please alert me when TC-K-1/8NPT-U-72-SMP-DUAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC-K-1/8NPT-U-72-SMP-DUAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC-K-1/8NPT-U-72-SMP-DUAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC-K-1/8NPT-U-72-SMP-DUAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC-K-1/8NPT-U-72-SMP-DUAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC-K-1/8NPT-U-72-SMP-DUAL by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: