Part Details for TC-SPP500-4310M-LP by Fairview Microwave Inc
Overview of TC-SPP500-4310M-LP by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC-SPP500-4310M-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4.3-10 Male (Plug) Low PIM Connector for SPP-500-LLPL, SPO-500, SPF-500 Cable, Solder RoHS: Compliant | 0 |
|
$15.1500 / $20.0500 | Buy Now |
DISTI #
TC-SPP500-4310M-LP
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: SPP-500-LLPL, Interface Type 2: SPO-500, Interface Type 3: SPF-500. 4.3-10 Male (Plug) Low PIM Connector for SPP-500-LLPL, SPO-500, SPF-500 Cable, Solder, TC-SPP500-4310M-LP 4.3-10 male coaxial connector from Fairview Microwave has an interface type of SPP-500-LLPL, SPO-500, SPF-500 and a 50 Ohm impedance. This 4.3-10 male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our TC-SPP500-4310M-LP 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS compliant, you can find this 4.3-10 male coaxial connector datasheet specifications above. Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male SPP-500-LLPL / SPO-500 / SPF-500 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.2500 | Buy Now |