There are no models available for this part yet.
Overview of TC0325B1803T5F by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TC0325B1803T5F by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-TC0325B1803T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.001 180K 25PPM RoHS: Compliant | 0 |
|
$0.0360 / $0.0400 | Order Now | |
DISTI #
TC0325B1803T5F
|
TME | Resistor: thin film, precise, SMD, 0603, 180kΩ, 100mW, ±0.1% Min Qty: 10 | 0 |
|
$0.0550 / $0.1150 | RFQ |