Part Details for TC0325B2202T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325B2202T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0325B2202T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0325B2202T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.001 22K 25PPM RoHS: Compliant | 0 |
|
$0.0360 / $0.0400 | Order Now |
DISTI #
TC0325B2202T5F
|
TME | Resistor: thin film, precise, SMD, 0603, 22kΩ, 100mW, ±0.1% Min Qty: 10 | 0 |
|
$0.0271 / $0.0812 | RFQ |
|
New Advantage Corporation | RES.(1608) 0603 22K Ohms 0.1% 1/10W 25PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 69405 |
|
$0.0619 / $0.0663 | Buy Now |
Part Details for TC0325B2202T5F
TC0325B2202T5F CAD Models
TC0325B2202T5F Part Data Attributes:
|
TC0325B2202T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325B2202T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TC0325B2202T5F
This table gives cross-reference parts and alternative options found for TC0325B2202T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325B2202T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E2202BBT | Fixed Resistor, | Vishay Intertechnologies | TC0325B2202T5F vs P0603E2202BBT |
RN73R1JTTP2202B25 | Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TC0325B2202T5F vs RN73R1JTTP2202B25 |
239060432203L | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TC0325B2202T5F vs 239060432203L |
MCWF06R2202BTL | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | TC0325B2202T5F vs MCWF06R2202BTL |
CRT0603-BY-2202ELF | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | TC0325B2202T5F vs CRT0603-BY-2202ELF |
WF06R2202ATLQ | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B2202T5F vs WF06R2202ATLQ |
RN73H1JGTD2202A25 | Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TC0325B2202T5F vs RN73H1JGTD2202A25 |
RTW10D0603A2202-RG70 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | TC0325B2202T5F vs RTW10D0603A2202-RG70 |
WF06R2202AALQ | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B2202T5F vs WF06R2202AALQ |
RN73H1JTTD2202A25 | Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TC0325B2202T5F vs RN73H1JTTD2202A25 |