Part Details for TC0350F7501T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350F7501T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0350F7501T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0350F7501T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.01 7.5K 50PPM RoHS: Compliant | 0 |
|
$0.0060 / $0.0070 | Order Now |
Part Details for TC0350F7501T5F
TC0350F7501T5F CAD Models
TC0350F7501T5F Part Data Attributes
|
TC0350F7501T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350F7501T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TC0350F7501T5F
This table gives cross-reference parts and alternative options found for TC0350F7501T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350F7501T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-7501-FB50W | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350F7501T5F vs BLU0603A-7501-FB50W |
RN731JLTDD7501F50 | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TC0350F7501T5F vs RN731JLTDD7501F50 |
BLU0603ER-7501-FB50W | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350F7501T5F vs BLU0603ER-7501-FB50W |
BLU0603ER-7501-FB50Q | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350F7501T5F vs BLU0603ER-7501-FB50Q |
RTX037501FEP4 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TC0350F7501T5F vs RTX037501FEP4 |
BLU0603-7501-FB50 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350F7501T5F vs BLU0603-7501-FB50 |
P0603H7501FG | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 7500 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | TC0350F7501T5F vs P0603H7501FG |
RN73H1JTTD7501F50 | Fixed Resistor, Metal Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TC0350F7501T5F vs RN73H1JTTD7501F50 |
RTX037501FEP3 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | TC0350F7501T5F vs RTX037501FEP3 |
BLU0603M-7501-FB50 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | TC0350F7501T5F vs BLU0603M-7501-FB50 |