There are no models available for this part yet.
Overview of TC0625B1803T5J by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TC0625B1803T5J by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-TC0625B1803T5J
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 0.001 180K 25PPM RoHS: Compliant | 0 |
|
$0.0490 / $0.0550 | Order Now | |
DISTI #
TC0625B1803T5J
|
TME | Resistor: thin film, precise, SMD, 1206, 180kΩ, 250mW, ±0.1% Min Qty: 5000 | 0 |
|
$0.0700 | RFQ |